Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62221DDCT

DigiKey Part Number
296-15794-2-ND - Tape & Reel (TR)
296-15794-1-ND - Cut Tape (CT)
296-15794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62221DDCT
Description
IC REG BUCK 1.5V 400MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS62221DDCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.44500¥104.45
25¥9.49400¥237.35
100¥8.44530¥844.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.94616¥1,986.54
500¥7.64528¥3,822.64
750¥7.49449¥5,620.87
1,250¥7.32735¥9,159.19
1,750¥7.22977¥12,652.10
2,500¥7.13582¥17,839.55
Manufacturers Standard Package

Other Suppliers on DigiKey

84,172In Stock
Ships from Rochester Electronics, LLC