
TPS62202DBVT | |
|---|---|
DigiKey Part Number | 296-12718-2-ND - Tape & Reel (TR) 296-12718-1-ND - Cut Tape (CT) 296-12718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62202DBVT |
Description | IC REG BUCK 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62202DBVT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.92500 | ¥109.25 |
| 25 | ¥9.93400 | ¥248.35 |
| 100 | ¥8.84480 | ¥884.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.32556 | ¥2,081.39 |
| 500 | ¥8.01246 | ¥4,006.23 |
| 750 | ¥7.85572 | ¥5,891.79 |
| 1,250 | ¥7.68203 | ¥9,602.54 |
| 1,750 | ¥7.58051 | ¥13,265.89 |
| 2,500 | ¥7.48289 | ¥18,707.23 |


