
TPS62160QDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-47378-2-ND - Tape & Reel (TR) 296-47378-1-ND - Cut Tape (CT) 296-47378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62160QDSGTQ1 |
Description | IC REG BUCK ADJ 1.05A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.05A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62160QDSGTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Max) 17V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥15.10100 | ¥151.01 |
| 25 | ¥13.79120 | ¥344.78 |
| 100 | ¥12.35040 | ¥1,235.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.66300 | ¥2,915.75 |
| 500 | ¥11.24836 | ¥5,624.18 |
| 750 | ¥11.04077 | ¥8,280.58 |
| 1,250 | ¥10.81080 | ¥13,513.50 |
| 1,750 | ¥10.67642 | ¥18,683.74 |
| 2,500 | ¥10.54709 | ¥26,367.73 |



