Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62143RGTR

DigiKey Part Number
296-39448-2-ND - Tape & Reel (TR)
296-39448-1-ND - Cut Tape (CT)
296-39448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62143RGTR
Description
IC REG BUCK 5V 2A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62143RGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
16-VQFN (3x3)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,087
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥12.36300¥123.63
25¥11.26320¥281.58
100¥10.04940¥1,004.94
250¥9.47152¥2,367.88
500¥9.13526¥4,567.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.48181¥25,445.43
6,000¥8.30842¥49,850.52
9,000¥8.22162¥73,994.58
Manufacturers Standard Package