
TPS62140RGTT | |
|---|---|
DigiKey Part Number | 296-29938-2-ND - Tape & Reel (TR) 296-29938-1-ND - Cut Tape (CT) 296-29938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62140RGTT |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62140RGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥13.38900 | ¥133.89 |
| 25 | ¥12.20640 | ¥305.16 |
| 100 | ¥10.90730 | ¥1,090.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.28756 | ¥2,571.89 |
| 500 | ¥9.91424 | ¥4,957.12 |
| 750 | ¥9.72728 | ¥7,295.46 |
| 1,250 | ¥9.52002 | ¥11,900.03 |
| 1,750 | ¥9.39892 | ¥16,448.11 |
| 2,500 | ¥9.28248 | ¥23,206.20 |













