Buck Switching Regulator IC Positive Adjustable 1.153V 1 Output 1.5A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62110QRSARQ1

DigiKey Part Number
296-27383-2-ND - Tape & Reel (TR)
296-27383-1-ND - Cut Tape (CT)
296-27383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62110QRSARQ1
Description
IC REG BUCK ADJ 1.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.153V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62110QRSARQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
16V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.1V
Supplier Device Package
16-QFN (4x4)
Voltage - Input (Max)
17V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,377
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
10¥21.25400¥212.54
25¥19.49400¥487.35
100¥17.55640¥1,755.64
250¥16.63328¥4,158.32
500¥16.07654¥8,038.27
1,000¥15.61830¥15,618.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.61399¥43,841.97
Manufacturers Standard Package