Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62085RLTT

DigiKey Part Number
296-37085-2-ND - Tape & Reel (TR)
296-37085-1-ND - Cut Tape (CT)
296-37085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62085RLTT
Description
IC REG BUCK ADJ 3A 7VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62085RLTT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
7-VSON (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,411
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
10¥15.89500¥158.95
25¥14.52560¥363.14
100¥13.01700¥1,301.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.29848¥3,074.62
500¥11.86530¥5,932.65
750¥11.64835¥8,736.26
1,250¥11.40803¥14,260.04
1,750¥11.26751¥19,718.14
2,500¥11.13234¥27,830.85
Manufacturers Standard Package