
TPS62065DSGT | |
|---|---|
DigiKey Part Number | 296-27204-2-ND - Tape & Reel (TR) 296-27204-1-ND - Cut Tape (CT) 296-27204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62065DSGT |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62065DSGT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.26112 | ¥3,065.28 |
| 500 | ¥11.82312 | ¥5,911.56 |
| 750 | ¥11.60384 | ¥8,702.88 |
| 1,250 | ¥11.36087 | ¥14,201.09 |
| 1,750 | ¥11.21884 | ¥19,632.97 |
| 2,500 | ¥11.08223 | ¥27,705.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.40000 | ¥21.40 |
| 10 | ¥15.90000 | ¥159.00 |
| 25 | ¥14.51080 | ¥362.77 |
| 100 | ¥12.98700 | ¥1,298.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥14.68800 | ¥146.88 |
| 25 | ¥13.40400 | ¥335.10 |
| 100 | ¥11.99650 | ¥1,199.65 |


