Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62060DSGT

DigiKey Part Number
296-27229-2-ND - Tape & Reel (TR)
296-27229-1-ND - Cut Tape (CT)
296-27229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62060DSGT
Description
IC REG BUCK ADJ 1.6A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62060DSGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,082
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥15.78700¥157.87
25¥14.42280¥360.57
100¥12.92600¥1,292.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.21116¥3,052.79
500¥11.78078¥5,890.39
750¥11.56499¥8,673.74
1,250¥11.32612¥14,157.65
1,750¥11.18642¥19,576.24
2,500¥11.05209¥27,630.22
Manufacturers Standard Package