
TPS61260DRVT | |
|---|---|
DigiKey Part Number | 296-TPS61260DRVTTR-ND - Tape & Reel (TR) 296-TPS61260DRVTCT-ND - Cut Tape (CT) 296-TPS61260DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61260DRVT |
Description | IC REG BOOST ADJ 100MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61260DRVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.91500 | ¥89.15 |
| 25 | ¥8.08800 | ¥202.20 |
| 100 | ¥7.17590 | ¥717.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.54456 | ¥1,636.14 |
| 500 | ¥6.44432 | ¥3,222.16 |



