
TPS61182RTET | |
|---|---|
DigiKey Part Number | 296-32504-2-ND - Tape & Reel (TR) 296-32504-1-ND - Cut Tape (CT) 296-32504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61182RTET |
Description | IC LED DRV RGLTR PWM 25MA 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61182RTET Models |
Category | Voltage - Output 38V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.3MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Supply (Max) 24V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.05500 | ¥200.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.52508 | ¥3,881.27 |


