Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61175PWP

DigiKey Part Number
296-27016-5-ND
Manufacturer
Manufacturer Product Number
TPS61175PWP
Description
IC REG BST FLYBACK ADJ 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61175PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
38V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-HTSSOP
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 614
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
10¥30.09500¥300.95
90¥25.27122¥2,274.41
180¥24.27061¥4,368.71
270¥23.76981¥6,417.85
540¥23.03515¥12,438.98
1,080¥22.43037¥24,224.80
2,520¥21.83460¥55,023.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.