
TPS61161QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-25235-2-ND - Tape & Reel (TR) 296-25235-1-ND - Cut Tape (CT) 296-25235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61161QDRVRQ1 |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61161QDRVRQ1 Models |
Category | Current - Output / Channel 700mA (Switch) |
Manufacturer Texas Instruments | Frequency 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
Voltage - Output 38V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥10.75100 | ¥107.51 |
| 25 | ¥9.77200 | ¥244.30 |
| 100 | ¥8.69840 | ¥869.84 |
| 250 | ¥8.18664 | ¥2,046.66 |
| 500 | ¥7.87784 | ¥3,938.92 |
| 1,000 | ¥7.84492 | ¥7,844.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.31002 | ¥21,930.06 |
| 6,000 | ¥7.15651 | ¥42,939.06 |
| 9,000 | ¥7.07960 | ¥63,716.40 |

