
TPS61161ADRVT | |
|---|---|
DigiKey Part Number | 296-24542-2-ND - Tape & Reel (TR) 296-24542-1-ND - Cut Tape (CT) 296-24542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61161ADRVT |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61161ADRVT Models |
Category | Voltage - Output 38V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.51100 | ¥105.11 |
| 25 | ¥9.55000 | ¥238.75 |
| 100 | ¥8.49910 | ¥849.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.99676 | ¥1,999.19 |
| 500 | ¥7.69424 | ¥3,847.12 |
| 750 | ¥7.54268 | ¥5,657.01 |
| 1,250 | ¥7.37466 | ¥9,218.33 |
| 1,750 | ¥7.27651 | ¥12,733.89 |
| 2,500 | ¥7.18210 | ¥17,955.25 |

