LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61160DRVT

DigiKey Part Number
296-27013-2-ND - Tape & Reel (TR)
296-27013-1-ND - Cut Tape (CT)
296-27013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61160DRVT
Description
IC LED DRV RGLTR PWM 700MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS61160DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
26V
Manufacturer
Texas Instruments
Current - Output / Channel
700mA (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
600kHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-WDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
6-WSON (2x2)
Voltage - Supply (Max)
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
10¥9.88300¥98.83
25¥8.97800¥224.45
100¥7.97890¥797.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.50288¥1,875.72
500¥7.21606¥3,608.03
750¥7.07239¥5,304.29
1,250¥6.91312¥8,641.40
1,750¥6.82001¥11,935.02
2,500¥6.73045¥16,826.12
Manufacturers Standard Package