
TPS61087DSCR | |
|---|---|
DigiKey Part Number | 296-27314-2-ND - Tape & Reel (TR) 296-27314-1-ND - Cut Tape (CT) 296-27314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61087DSCR |
Description | IC REG BOOST ADJ 3.2A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61087DSCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61087DSCT | Texas Instruments | 394 | 296-27242-1-ND | ¥101.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥14.65400 | ¥146.54 |
| 25 | ¥13.37440 | ¥334.36 |
| 100 | ¥11.97080 | ¥1,197.08 |
| 250 | ¥11.30080 | ¥2,825.20 |
| 500 | ¥10.98288 | ¥5,491.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.15437 | ¥30,463.11 |
| 6,000 | ¥9.95351 | ¥59,721.06 |





