
TPS61086DRCT | |
|---|---|
DigiKey Part Number | 296-25123-2-ND - Tape & Reel (TR) 296-25123-1-ND - Cut Tape (CT) 296-25123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61086DRCT |
Description | IC REG BOOST ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61086DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥16.73000 | ¥167.30 |
| 25 | ¥15.29600 | ¥382.40 |
| 100 | ¥13.72160 | ¥1,372.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.97032 | ¥3,242.58 |
| 500 | ¥12.51764 | ¥6,258.82 |
| 750 | ¥12.29076 | ¥9,218.07 |
| 1,250 | ¥12.03953 | ¥15,049.41 |
| 1,750 | ¥11.89268 | ¥20,812.19 |
| 2,500 | ¥11.75147 | ¥29,378.67 |



