Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61085TPWR

DigiKey Part Number
296-TPS61085TPWRTR-ND - Tape & Reel (TR)
296-TPS61085TPWRCT-ND - Cut Tape (CT)
296-TPS61085TPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61085TPWR
Description
IC REG BOOST ADJ 2A 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61085TPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz, 1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TSSOP
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,902
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥14.55500¥145.55
25¥13.28840¥332.21
100¥11.89230¥1,189.23
250¥11.22604¥2,806.51
500¥10.90696¥5,453.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.22197¥20,443.94
4,000¥9.99805¥39,992.20
6,000¥9.88600¥59,316.00
Manufacturers Standard Package

Other Suppliers on DigiKey

12,984In Stock
Ships from Rochester Electronics, LLC