TPS61085TDGKR | ||
---|---|---|
DigiKey Part Number | 296-36998-2-ND - Tape & Reel (TR) 296-36998-1-ND - Cut Tape (CT) 296-36998-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61085TDGKR | |
Description | IC REG BOOST ADJ 2A 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61085TDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.60800 | ¥166.08 |
25 | ¥15.67000 | ¥391.75 |
100 | ¥13.35170 | ¥1,335.17 |
250 | ¥12.53664 | ¥3,134.16 |
500 | ¥10.96966 | ¥5,484.83 |
1,000 | ¥9.08906 | ¥9,089.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.46224 | ¥16,924.48 |
6,000 | ¥8.14883 | ¥48,892.98 |
10,000 | ¥7.83541 | ¥78,354.10 |