
TPS60151DRVT | |
|---|---|
DigiKey Part Number | 296-32495-2-ND - Tape & Reel (TR) 296-32495-1-ND - Cut Tape (CT) 296-32495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60151DRVT |
Description | IC REG CHARG PUMP 5V 140MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS60151DRVT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥12.71100 | ¥127.11 |
| 25 | ¥11.58120 | ¥289.53 |
| 100 | ¥10.34080 | ¥1,034.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.55324 | ¥2,638.31 |
| 500 | ¥10.16668 | ¥5,083.34 |
| 750 | ¥9.97311 | ¥7,479.83 |
| 1,250 | ¥9.75867 | ¥12,198.34 |
| 1,750 | ¥9.63326 | ¥16,858.20 |
| 2,500 | ¥9.51279 | ¥23,781.98 |


