
TPS564201DDCT | |
|---|---|
DigiKey Part Number | 296-44195-2-ND - Tape & Reel (TR) 296-44195-1-ND - Cut Tape (CT) 296-44195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564201DDCT |
Description | IC REG BUCK ADJ 4A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564201DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 560kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.27100 | ¥92.71 |
| 25 | ¥8.41560 | ¥210.39 |
| 100 | ¥7.47110 | ¥747.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.02056 | ¥1,755.14 |
| 500 | ¥6.74914 | ¥3,374.57 |
| 750 | ¥6.61324 | ¥4,959.93 |
| 1,250 | ¥6.46258 | ¥8,078.23 |
| 1,750 | ¥6.37447 | ¥11,155.32 |
| 2,500 | ¥6.28980 | ¥15,724.50 |










