
TPS563202SDRLR | |
|---|---|
DigiKey Part Number | 296-TPS563202SDRLRTR-ND - Tape & Reel (TR) 296-TPS563202SDRLRCT-ND - Cut Tape (CT) 296-TPS563202SDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563202SDRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563202SDRLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.55280 | ¥88.82 |
| 100 | ¥3.10460 | ¥310.46 |
| 250 | ¥2.89052 | ¥722.63 |
| 500 | ¥2.76168 | ¥1,380.84 |
| 1,000 | ¥2.65541 | ¥2,655.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.49599 | ¥9,983.96 |
| 8,000 | ¥2.43677 | ¥19,494.16 |
| 12,000 | ¥2.40711 | ¥28,885.32 |
| 20,000 | ¥2.37423 | ¥47,484.60 |
| 28,000 | ¥2.35504 | ¥65,941.12 |


