
TPS562210DDFR | |
|---|---|
DigiKey Part Number | 296-47237-2-ND - Tape & Reel (TR) 296-47237-1-ND - Cut Tape (CT) 296-47237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562210DDFR |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
EDA/CAD Models | TPS562210DDFR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS562210ADDFR | Texas Instruments | 2,132 | 296-47370-1-ND | ¥12.07000 | Parametric Equivalent |
| TPS562210ADDFT | Texas Instruments | 1,116 | 296-48751-1-ND | ¥14.22000 | Parametric Equivalent |
| TPS562210DDFT | Texas Instruments | 603 | 296-41139-1-ND | ¥17.86000 | Parametric Equivalent |
| TPS562219ADDFR | Texas Instruments | 4,185 | 296-48752-1-ND | ¥12.07000 | Parametric Equivalent |
| TPS562219ADDFT | Texas Instruments | 6,073 | 296-48753-1-ND | ¥14.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.61900 | ¥116.19 |
| 25 | ¥10.57880 | ¥264.47 |
| 100 | ¥9.42860 | ¥942.86 |
| 250 | ¥8.88032 | ¥2,220.08 |
| 500 | ¥8.55018 | ¥4,275.09 |
| 1,000 | ¥8.27827 | ¥8,278.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.71114 | ¥23,133.42 |
| 6,000 | ¥7.55161 | ¥45,309.66 |
| 9,000 | ¥7.47168 | ¥67,245.12 |

