
TPS560200EVM-537 | |
|---|---|
DigiKey Part Number | 296-45933-ND |
Manufacturer | |
Manufacturer Product Number | TPS560200EVM-537 |
Description | EVAL BOARD FOR TPS560200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS560200 SWIFT™, D-CAP2™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 17V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 600kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS560200 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.05V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


