Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55386PWP

DigiKey Part Number
296-34622-5-ND
Manufacturer
Manufacturer Product Number
TPS55386PWP
Description
IC REG BUCK ADJ 3A DL 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS55386PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25.2V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
630kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-HTSSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.55000¥46.55
10¥35.48900¥354.89
90¥29.87167¥2,688.45
180¥28.70633¥5,167.14
270¥28.12256¥7,593.09
540¥27.26639¥14,723.85
1,080¥26.56194¥28,686.90
2,520¥25.86769¥65,186.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.