
TPS552872EVM-029 | |
|---|---|
DigiKey Part Number | 296-TPS552872EVM-029-ND |
Manufacturer | |
Manufacturer Product Number | TPS552872EVM-029 |
Description | EVAL BOARD FOR TPS552872 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS552872 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 36V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part TPS552872 |
Voltage - Output 12V |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,218.66000 | ¥1,218.66 |


