


TPS54560QDDAQ1 | |
|---|---|
DigiKey Part Number | 296-46548-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54560QDDAQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54560QDDAQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58.8V |
Series | Current - Output |
Packaging Tube | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54560BQDDAQ1 | Texas Instruments | 1,476 | 296-46553-5-ND | ¥11.30000 | Parametric Equivalent |
| TPS54560DDA | Texas Instruments | 2,877 | 296-35775-5-ND | ¥10.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.08000 | ¥88.08 |
| 10 | ¥68.82300 | ¥688.23 |
| 75 | ¥59.63653 | ¥4,472.74 |
| 150 | ¥57.50127 | ¥8,625.19 |
| 300 | ¥55.74390 | ¥16,723.17 |
| 525 | ¥54.55440 | ¥28,641.06 |
| 1,050 | ¥53.31832 | ¥55,984.24 |




