
TPS54386PWPR | |
|---|---|
DigiKey Part Number | 296-23109-2-ND - Tape & Reel (TR) 296-23109-1-ND - Cut Tape (CT) 296-23109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54386PWPR |
Description | IC REG BUCK ADJ 3A DL 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54386PWPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 630kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥18.02000 | ¥180.20 |
| 25 | ¥16.49360 | ¥412.34 |
| 100 | ¥14.81400 | ¥1,481.40 |
| 250 | ¥14.01300 | ¥3,503.25 |
| 500 | ¥13.74126 | ¥6,870.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.80568 | ¥25,611.36 |
| 4,000 | ¥12.53643 | ¥50,145.72 |
| 6,000 | ¥12.40162 | ¥74,409.72 |



