Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad
10-WFDFN Exp Pkg

TPS54361DPRR

DigiKey Part Number
296-40794-2-ND - Tape & Reel (TR)
296-40794-1-ND - Cut Tape (CT)
296-40794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54361DPRR
Description
IC REG BCK SPLIT RAIL ADJ 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54361DPRR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54361DPRTTexas Instruments170296-37248-1-ND¥51.66000Parametric Equivalent
In-Stock: 2,426
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.10894¥72,326.82
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.87000¥43.87
10¥33.34900¥333.49
25¥30.72600¥768.15
100¥27.83980¥2,783.98
250¥26.51904¥6,629.76
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52
10¥30.80600¥308.06
25¥28.38280¥709.57
100¥25.71640¥2,571.64
250¥24.49640¥6,124.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.