TPS54335-1ADRCT | ||
---|---|---|
DigiKey Part Number | 296-43174-2-ND - Tape & Reel (TR) 296-43174-1-ND - Cut Tape (CT) 296-43174-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54335-1ADRCT | |
Description | IC REG BUCK ADJ 3A 10VSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54335-1ADRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.86100 | ¥218.61 |
25 | ¥20.67120 | ¥516.78 |
100 | ¥17.91440 | ¥1,791.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.99564 | ¥4,248.91 |
500 | ¥15.25034 | ¥7,625.17 |
1,250 | ¥12.86168 | ¥16,077.10 |
2,500 | ¥12.21860 | ¥30,546.50 |
6,250 | ¥11.75925 | ¥73,495.31 |