
TPS54335-1ADRCR | |
|---|---|
DigiKey Part Number | 296-TPS54335-1ADRCRTR-ND - Tape & Reel (TR) 296-TPS54335-1ADRCRCT-ND - Cut Tape (CT) 296-TPS54335-1ADRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335-1ADRCR |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335-1ADRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54335-1ADRCT | Texas Instruments | 524 | 296-43174-1-ND | ¥26.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.20000 | ¥142.00 |
| 25 | ¥12.95760 | ¥323.94 |
| 100 | ¥11.59040 | ¥1,159.04 |
| 250 | ¥10.93856 | ¥2,734.64 |
| 500 | ¥10.61602 | ¥5,308.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.82261 | ¥29,467.83 |
| 6,000 | ¥9.62713 | ¥57,762.78 |


