Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS5432DDA

DigiKey Part Number
296-30340-5-ND
Manufacturer
Manufacturer Product Number
TPS5432DDA
Description
IC REG BUCK ADJ 3A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS5432DDA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
2.95V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥6.40100¥64.01
75¥5.21453¥391.09
150¥4.93887¥740.83
300¥4.71223¥1,413.67
525¥4.55874¥2,393.34
1,050¥4.39932¥4,619.29
2,550¥4.23563¥10,800.86
5,025¥4.13531¥20,779.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

40,365In Stock
Ships from Rochester Electronics, LLC