
TPS54328DRCT | |
|---|---|
DigiKey Part Number | 296-35608-2-ND - Tape & Reel (TR) 296-35608-1-ND - Cut Tape (CT) 296-35608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54328DRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54328DRCT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.18100 | ¥111.81 |
| 25 | ¥10.16880 | ¥254.22 |
| 100 | ¥9.05730 | ¥905.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.27892 | ¥2,069.73 |


