


TPS54327DDAR | |
|---|---|
DigiKey Part Number | 296-28061-2-ND - Tape & Reel (TR) 296-28061-1-ND - Cut Tape (CT) 296-28061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54327DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54327DDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.62000 | ¥12.62 |
| 10 | ¥9.21200 | ¥92.12 |
| 25 | ¥8.35480 | ¥208.87 |
| 100 | ¥7.40490 | ¥740.49 |
| 250 | ¥6.95244 | ¥1,738.11 |
| 500 | ¥6.67972 | ¥3,339.86 |
| 1,000 | ¥6.58867 | ¥6,588.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.21808 | ¥15,545.20 |
| 5,000 | ¥6.07519 | ¥30,375.95 |
| 7,500 | ¥6.00366 | ¥45,027.45 |
| 12,500 | ¥5.92438 | ¥74,054.75 |




