
TPS54326RGTR | |
|---|---|
DigiKey Part Number | 296-27586-2-ND - Tape & Reel (TR) 296-27586-1-ND - Cut Tape (CT) 296-27586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54326RGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54326RGTR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54326RGTT | Texas Instruments | 7,543 | 296-50097-1-ND | ¥20.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95900 | ¥129.59 |
| 25 | ¥11.81600 | ¥295.40 |
| 100 | ¥10.55170 | ¥1,055.17 |
| 250 | ¥9.94912 | ¥2,487.28 |
| 500 | ¥9.61636 | ¥4,808.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.91787 | ¥26,753.61 |
| 6,000 | ¥8.73724 | ¥52,423.44 |
| 9,000 | ¥8.64680 | ¥77,821.20 |




