
TPS54326PWPR | |
|---|---|
DigiKey Part Number | 296-25310-2-ND - Tape & Reel (TR) 296-25310-1-ND - Cut Tape (CT) 296-25310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54326PWPR |
Description | IC REG BUCK ADJ 3A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54326PWPR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95900 | ¥129.59 |
| 25 | ¥11.81600 | ¥295.40 |
| 100 | ¥10.55170 | ¥1,055.17 |
| 250 | ¥9.94912 | ¥2,487.28 |
| 500 | ¥9.61636 | ¥4,808.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.04105 | ¥18,082.10 |
| 4,000 | ¥8.83862 | ¥35,354.48 |
| 6,000 | ¥8.73724 | ¥52,423.44 |


