


TPS5430MDDAREP | |
|---|---|
DigiKey Part Number | 296-24266-2-ND - Tape & Reel (TR) 296-24266-1-ND - Cut Tape (CT) 296-24266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5430MDDAREP |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5430MDDAREP Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 32.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.57000 | ¥175.57 |
| 10 | ¥140.24300 | ¥1,402.43 |
| 25 | ¥131.41680 | ¥3,285.42 |
| 100 | ¥123.43130 | ¥12,343.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥109.60507 | ¥274,012.67 |



