Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54283PWP

DigiKey Part Number
296-26986-5-ND
Manufacturer
Manufacturer Product Number
TPS54283PWP
Description
IC REG BUCK ADJ 2A DL 14HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54283PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25.2V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
310kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
14-HTSSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.62000¥49.62
10¥38.00900¥380.09
90¥32.11422¥2,890.28
180¥30.89211¥5,560.58
270¥30.28015¥8,175.64
540¥29.38254¥15,866.57
1,080¥28.64374¥30,935.24
2,520¥27.91606¥70,348.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,791In Stock
Ships from Rochester Electronics, LLC