Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54233QDRQ1

DigiKey Part Number
296-36809-2-ND - Tape & Reel (TR)
296-36809-1-ND - Cut Tape (CT)
296-36809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54233QDRQ1
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54233QDRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
300kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
8-SOIC
Voltage - Input (Max)
28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,786 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.84000¥31.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.38953¥55,973.83
Manufacturers Standard Package

Other Suppliers on DigiKey

2,786In Stock
Ships from Rochester Electronics, LLC