
TPS54201DDCT | |
|---|---|
DigiKey Part Number | 296-46565-2-ND - Tape & Reel (TR) 296-46565-1-ND - Cut Tape (CT) 296-46565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54201DDCT |
Description | IC LED DVR REG 1.5A SOT23THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54201DDCT Models |
Category | Voltage - Output 28V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications LED Display and Lighting, IR LED for Day or Night Vision |
Topology Buck | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 4.5V | Supplier Device Package SOT-23-THIN |
Voltage - Supply (Max) 28V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.54400 | ¥105.44 |
| 25 | ¥9.58000 | ¥239.50 |
| 100 | ¥8.52550 | ¥852.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.78836 | ¥1,947.09 |

