Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54020RUWT

DigiKey Part Number
296-35772-2-ND - Tape & Reel (TR)
296-35772-1-ND - Cut Tape (CT)
296-35772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54020RUWT
Description
IC REG BUCK ADJ 10A 15VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS54020RUWT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-VQFN-HR (3.5x3.5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.34000¥78.34
10¥60.77200¥607.72
25¥56.38160¥1,409.54
100¥51.55770¥5,155.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥49.25928¥12,314.82
500¥47.87374¥23,936.87
750¥47.17959¥35,384.69
1,250¥46.41098¥58,013.73
1,750¥45.96151¥80,432.64
Manufacturers Standard Package