Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53316RGTT

DigiKey Part Number
296-30177-2-ND - Tape & Reel (TR)
296-30177-1-ND - Cut Tape (CT)
296-30177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53316RGTT
Description
IC REG BUCK ADJ 5A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS53316RGTT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
725kHz, 1.1Mhz, 1.8MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.56000¥24.56
10¥18.37600¥183.76
25¥16.82120¥420.53
100¥15.11260¥1,511.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.29784¥3,574.46
500¥13.80708¥6,903.54
750¥13.56115¥10,170.86
1,250¥13.28870¥16,610.88
1,750¥13.12945¥22,976.54
2,500¥12.97628¥32,440.70
Manufacturers Standard Package