
TPS53316RGTT | |
|---|---|
DigiKey Part Number | 296-30177-2-ND - Tape & Reel (TR) 296-30177-1-ND - Cut Tape (CT) 296-30177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53316RGTT |
Description | IC REG BUCK ADJ 5A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53316RGTT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 725kHz, 1.1Mhz, 1.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 10 | ¥18.37600 | ¥183.76 |
| 25 | ¥16.82120 | ¥420.53 |
| 100 | ¥15.11260 | ¥1,511.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥14.29784 | ¥3,574.46 |
| 500 | ¥13.80708 | ¥6,903.54 |
| 750 | ¥13.56115 | ¥10,170.86 |
| 1,250 | ¥13.28870 | ¥16,610.88 |
| 1,750 | ¥13.12945 | ¥22,976.54 |
| 2,500 | ¥12.97628 | ¥32,440.70 |


