


TPS51511RHLT | |
|---|---|
DigiKey Part Number | 2156-TPS51511RHLT-ND |
Manufacturer | |
Manufacturer Product Number | TPS51511RHLT |
Description | IC REG DL BUCK/LNR SYNC 20VQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 350kHz 20-VQFN (3.5x4.5) |
EDA/CAD Models | TPS51511RHLT Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 3V ~ 28V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 350kHz | Package / Case 20-VFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-VQFN (3.5x4.5) |
Voltage/Current - Output 2 0.75V ~ 3.3V, 2A | Base Product Number |

