


TPS51511RHLT | |
|---|---|
DigiKey Part Number | 2156-TPS51511RHLT-ND |
Manufacturer | |
Manufacturer Product Number | TPS51511RHLT |
Description | IC REG DL BUCK/LNR SYNC 20VQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 350kHz 20-VQFN (3.5x4.5) |
EDA/CAD Models | TPS51511RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 350kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 0.75V ~ 3.3V, 2A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |

