
TPS51396ARJET | |
|---|---|
DigiKey Part Number | 296-TPS51396ARJETTR-ND - Tape & Reel (TR) 296-TPS51396ARJETCT-ND - Cut Tape (CT) 296-TPS51396ARJETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51396ARJET |
Description | IC REG BUCK ADJ 8A 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN-HR (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥29.26800 | ¥292.68 |
| 25 | ¥26.94360 | ¥673.59 |
| 100 | ¥24.39400 | ¥2,439.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.17816 | ¥5,794.54 |
| 500 | ¥22.44510 | ¥11,222.55 |
| 750 | ¥22.07791 | ¥16,558.43 |
| 1,250 | ¥21.67116 | ¥27,088.95 |
| 1,750 | ¥21.43347 | ¥37,508.57 |
| 2,500 | ¥21.20496 | ¥53,012.40 |




