TPS51388 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51388EVM

DigiKey Part Number
296-TPS51388EVM-ND
Manufacturer
Manufacturer Product Number
TPS51388EVM
Description
EVAL BOARD FOR TPS51388
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS51388 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.6V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output
12A
Packaging
Box
Voltage - Input
5.5V ~ 24V
Part Status
Active
Regulator Topology
Buck
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS51388
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥884.09000¥884.09
Manufacturers Standard Package