


TPS51275CRUKR | |
|---|---|
DigiKey Part Number | 296-49307-2-ND - Tape & Reel (TR) 296-49307-1-ND - Cut Tape (CT) 296-49307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51275CRUKR |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51275CRUKR Models |
Category | Voltage/Current - Output 3 3.3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5V ~ 24V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 300kHz, 355kHz | Package / Case 20-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-WQFN (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.58200 | ¥55.82 |
| 25 | ¥5.02800 | ¥125.70 |
| 100 | ¥4.42200 | ¥442.20 |
| 250 | ¥4.13336 | ¥1,033.34 |
| 500 | ¥3.95902 | ¥1,979.51 |
| 1,000 | ¥3.81561 | ¥3,815.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.96424 | ¥8,892.72 |
| 6,000 | ¥2.89134 | ¥17,348.04 |
| 9,000 | ¥2.85483 | ¥25,693.47 |
| 15,000 | ¥2.81438 | ¥42,215.70 |
| 21,000 | ¥2.79074 | ¥58,605.54 |

