


TPS51275BRUKT | |
|---|---|
DigiKey Part Number | 296-40767-2-ND - Tape & Reel (TR) 296-40767-1-ND - Cut Tape (CT) 296-40767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51275BRUKT |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51275BRUKT Models |
Category | Voltage/Current - Output 3 3.3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5V ~ 24V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 300kHz, 355kHz | Package / Case 20-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-WQFN (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.66236 | ¥1,665.59 |
| 500 | ¥6.39914 | ¥3,199.57 |
| 750 | ¥6.26723 | ¥4,700.42 |
| 1,250 | ¥6.12110 | ¥7,651.38 |
| 1,750 | ¥6.03570 | ¥10,562.48 |
| 2,500 | ¥5.95361 | ¥14,884.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.18000 | ¥12.18 |
| 10 | ¥8.84500 | ¥88.45 |
| 25 | ¥8.01440 | ¥200.36 |
| 100 | ¥7.09870 | ¥709.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.19000 | ¥11.19 |
| 10 | ¥8.10200 | ¥81.02 |
| 25 | ¥7.33400 | ¥183.35 |
| 100 | ¥6.48450 | ¥648.45 |

