
TPS40345EVM-353 | |
|---|---|
DigiKey Part Number | 296-48257-ND |
Manufacturer | |
Manufacturer Product Number | TPS40345EVM-353 |
Description | EVAL BOARD FOR TPS40345 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS40345 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 14V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS40345 |
Voltage - Output 1.2V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,781.62000 | ¥1,781.62 |

